-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.74A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMC2400UV-7 by Diodes Incorporated is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6554
|
Newark | Mosfet, N & P Ch, 20V, Sot-563-6, Transistor Polarity:N And P Complement, Continuous Drain Cur... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6185 |
|
$0.1410 / $0.2760 | Buy Now |
DISTI #
86AK4719
|
Newark | Mosfet, N/P-Ch, 20V, 1.03A, Sot-563 Rohs Compliant: Yes |Diodes Inc. DMC2400UV-7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0800 / $0.0890 | Buy Now |
DISTI #
DMC2400UV-7DICT-ND
|
DigiKey | MOSFET N/P-CH 20V SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
112546 In Stock |
|
$0.0474 / $0.3400 | Buy Now |
DISTI #
DMC2400UV-7
|
Avnet Americas | MOSFET Array, Complementary N and P Channel, 20 V, 1.03 A, 700 mA, 480 Milliohms, 970 Milliohms, SOT... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel |
3000 882000 Factory Stock |
|
$0.0389 / $0.0416 | Buy Now |
DISTI #
621-DMC2400UV-7
|
Mouser Electronics | MOSFETs 20V N P Ch 20VDSS 0.45W Low RDSon RoHS: Compliant | 46339 |
|
$0.0490 / $0.3400 | Buy Now |
DISTI #
70438024
|
RS | MOSFET, N-P-CH, MOS, Trans,20V 0.7A, SOT563 | Diodes Inc DMC2400UV-7 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1420 / $0.1670 | RFQ |
|
Future Electronics | N & P Channel 20 V 480 mOhm Enhancement Mode Mosfet - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
30000 Reel |
|
$0.0401 / $0.0431 | Buy Now |
|
Future Electronics | N & P Channel 20 V 480 mOhm Enhancement Mode Mosfet - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0401 / $0.0431 | Buy Now |
|
Future Electronics | N & P Channel 20 V 480 mOhm Enhancement Mode Mosfet - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0401 / $0.0431 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 580 |
|
$0.0900 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMC2400UV-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMC2400UV-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.74A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-563, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.03 A | |
Drain-source On Resistance-Max | 0.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4.9 pF | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMC2400UV-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMC2400UV-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PJT7600_R1_00001 | PanJit Semiconductor | $0.1409 | Small Signal Field-Effect Transistor, 1A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | DMC2400UV-7 vs PJT7600_R1_00001 |
DMC2400UV-13 | Diodes Incorporated | $0.1333 | Small Signal Field-Effect Transistor, 0.74A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | DMC2400UV-7 vs DMC2400UV-13 |
BSD235CL6327TR | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, 0.95A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | DMC2400UV-7 vs BSD235CL6327TR |
PJT7600_R2_00001 | PanJit Semiconductor | Check for Price | Small Signal Field-Effect Transistor, 1A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | DMC2400UV-7 vs PJT7600_R2_00001 |
DMC2450UV-7 | Diodes Incorporated | $0.1642 | Small Signal Field-Effect Transistor, 0.74A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | DMC2400UV-7 vs DMC2450UV-7 |
BSD235CL6327 | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, 0.95A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | DMC2400UV-7 vs BSD235CL6327 |
DMC2450UV-13 | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 0.74A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | DMC2400UV-7 vs DMC2450UV-13 |