Part Details for DMC20481NYU-LY-B by Optrex America Inc
Overview of DMC20481NYU-LY-B by Optrex America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for DMC20481NYU-LY-B
DMC20481NYU-LY-B CAD Models
DMC20481NYU-LY-B Part Data Attributes:
|
DMC20481NYU-LY-B
Optrex America Inc
Buy Now
Datasheet
|
Compare Parts:
DMC20481NYU-LY-B
Optrex America Inc
Display
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTREX CORP | |
Reach Compliance Code | unknown | |
Character Font Type | 5x8 Dot | |
Characters Per Row | 20 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 15.6 mm | |
Overall Height | 61 mm | |
Overall Length | 98.5 mm | |
Rows Per Display | 4 | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 25 mm |