Part Details for DMC2038LVT by Diodes Incorporated
Overview of DMC2038LVT by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMC2038LVT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK4718
|
Newark | Mosfet, N/P-Ch, 20V, 3.7A, Tsot-26 Rohs Compliant: Yes |Diodes Inc. DMC2038LVT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0920 / $0.1320 | Buy Now |
DISTI #
65T8205
|
Newark | Mosfet, N/P-Ch, 20V, 3.7A, Tsot-26, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:3.7A, No. Of Pins:6Pins Rohs Compliant: Yes |Diodes Inc. DMC2038LVT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0930 / $0.1010 | Buy Now |
Part Details for DMC2038LVT
DMC2038LVT CAD Models
DMC2038LVT Part Data Attributes:
|
DMC2038LVT
Diodes Incorporated
Buy Now
|
Compare Parts:
DMC2038LVT
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |