Part Details for DMC2004VK-7 by Diodes Incorporated
Overview of DMC2004VK-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMC2004VK-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8360
|
Newark | Mosfet, Dual, N/P-Ch, 20V, 0.67A Rohs Compliant: Yes |Diodes Inc. DMC2004VK-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
621-DMC2004VK-7
|
Mouser Electronics | MOSFET 400mW 20V RoHS: Compliant | 10974 |
|
$0.1260 / $0.4500 | Buy Now |
|
Bristol Electronics | 2305 |
|
RFQ | ||
DISTI #
DMC2004VK-7
|
TME | Transistor: N/P-MOSFET, unipolar, complementary pair, 20/-20V Min Qty: 3 | 0 |
|
$0.1410 / $0.2610 | RFQ |
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ |
Part Details for DMC2004VK-7
DMC2004VK-7 CAD Models
DMC2004VK-7 Part Data Attributes:
|
DMC2004VK-7
Diodes Incorporated
Buy Now
|
Compare Parts:
DMC2004VK-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |