-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 5.6A I(D), 12V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, U-DFN2020-6, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMC1229UFDB-13 by Diodes Incorporated is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMC1229UFDB-13CT-ND
|
DigiKey | MOSFET N/P-CH 12V 5.6A 6UDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19959 In Stock |
|
$0.1381 / $0.7400 | Buy Now |
DISTI #
DMC1229UFDB-13
|
Avnet Americas | Trans MOSFET N/P-CH 12V 5.6A/3.8A 6-Pin UDFN T/R - Tape and Reel (Alt: DMC1229UFDB-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.1046 / $0.1120 | Buy Now |
DISTI #
621-DMC1229UFDB-13
|
Mouser Electronics | MOSFETs Comp ENH Mode FET 12V Vdss 8V VGss RoHS: Compliant | 14778 |
|
$0.1430 / $0.6900 | Buy Now |
|
Future Electronics | N and P-Channel 12 V 29 mOhm Enhancement Mode Mosfet - U-DFN2020-6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1160 / $0.1190 | Buy Now |
|
Future Electronics | N and P-Channel 12 V 29 mOhm Enhancement Mode Mosfet - U-DFN2020-6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1160 / $0.1190 | Buy Now |
DISTI #
DMC1229UFDB-13
|
Avnet Silica | Trans MOSFET NPCH 12V 56A38A 6Pin UDFN TR (Alt: DMC1229UFDB-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.1967 | Buy Now |
|
Vyrian | Transistors | 12143 |
|
RFQ | |
|
Win Source Electronics | MOSFET N/P-CH 12V U-DFN2020-6 / COMPLEMENTARY PAIR ENHANCEMENT MODE MOSFET | 158323 |
|
$0.1148 / $0.1721 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMC1229UFDB-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMC1229UFDB-13
Diodes Incorporated
Small Signal Field-Effect Transistor, 5.6A I(D), 12V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, U-DFN2020-6, 6 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | U-DFN2020-6, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 5.6 A | |
Drain-source On Resistance-Max | 0.029 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |