Part Details for DMC-MD24N-S by TE Connectivity
Overview of DMC-MD24N-S by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for DMC-MD24N-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DMC-MD24N-S
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-M SMOD RECP 24 N-S RoHS: Compliant | 1 |
|
$33.9300 / $43.2900 | Buy Now |
Part Details for DMC-MD24N-S
DMC-MD24N-S CAD Models
DMC-MD24N-S Part Data Attributes:
|
DMC-MD24N-S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DMC-MD24N-S
TE Connectivity
FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: BACC, MIL-C-39029 | |
Body Breadth | 1.024 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.142 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | EN, MIL | |
Termination Type | CRIMP |