Part Details for DMC-MD24B-K by TE Connectivity
Overview of DMC-MD24B-K by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for DMC-MD24B-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DMC-MD24B-K
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-M SMOD RECP 24 B-K RoHS: Compliant | 0 |
|
$20.3700 / $26.7300 | Order Now |
|
Onlinecomponents.com | DMC-MD 24 B-K RoHS: Compliant | 0 |
|
$18.6900 / $51.2000 | Buy Now |
DISTI #
DMC-MD24B-K
|
TTI | Rectangular MIL Spec Connectors DMC-M SMOD RECP 24 B-K Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$18.7100 / $19.8500 | Buy Now |
|
Master Electronics | DMC-MD 24 B-K RoHS: Compliant | 0 |
|
$18.6900 / $51.2000 | Buy Now |
Part Details for DMC-MD24B-K
DMC-MD24B-K CAD Models
DMC-MD24B-K Part Data Attributes
|
DMC-MD24B-K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DMC-MD24B-K
TE Connectivity
MULTIWAY RACK AND PANEL CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Voltage | 125 V | |
Shell Material | COMPOSITE | |
Total Number of Contacts | 1 |