There are no models available for this part yet.
Overview of DMC-MD 80 B 53 M 01 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for DMC-MD 80 B 53 M 01 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DMC-MD80B53M01-ND
|
DigiKey | DMC-MD 80 B 53 M 01 Min Qty: 50 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.2406 | Buy Now | |
DISTI #
ZPF000000000137296
|
Avnet Americas | Conn Housing RCP ST Panel Mount - Bulk (Alt: ZPF000000000137296) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Bulk | 0 |
|
$75.9330 / $91.3770 | Buy Now | |
DISTI #
571-DMC-MD80B53M01
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-MD 80 B 53 M 01 RoHS: Compliant | 0 |
|
$94.2300 | Order Now | |
DISTI #
DCHDMC-MD 80 B 53 M 01
|
Heilind Electronics | DMC-MD 80 B 53 M 01 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCHDMC-MD 80 B 53 M 01
|
Interstate Connecting Components | DMC-MD 80 B 53 M 01 | 0 |
|
Buy Now |