Part Details for DMC-MD 40 A W-01 by TE Connectivity
Overview of DMC-MD 40 A W-01 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for DMC-MD 40 A W-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMC-MD40AW-01-ND
|
DigiKey | DMC-MD 40 A W-01 Min Qty: 20 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.8215 | Buy Now |
DISTI #
ZPF000000000015444
|
Avnet Americas | DAUDMC-MD 40 A W-01 - Bulk (Alt: ZPF000000000015444) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$74.0096 / $89.0624 | Buy Now |
DISTI #
DCHDMC-MD 40 A W-01
|
Heilind Electronics | DMC-MD 40 A W-01 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDMC-MD 40 A W-01
|
Interstate Connecting Components | DMC-MD 40 A W-01 | 0 |
|
Buy Now |