Part Details for DMC-MD 24 C by TE Connectivity
Overview of DMC-MD 24 C by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMC-MD 24 C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3206
|
Newark | Mounting Base, Key B, Thermoplastic/Rcpt, Accessory Type:Mounting Base, For Use With:Amp Dmc-Md Series Single Module Receptacles, Product Range:Dmc-Md Series Rohs Compliant: Yes |Te Connectivity DMC-MD 24 C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$22.6100 / $43.0800 | Buy Now |
DISTI #
DMC-MD24C-ND
|
DigiKey | DMC-MD 24 C Min Qty: 100 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.6634 | Buy Now |
DISTI #
74AH3206
|
Avnet Americas | Conn Rectangular RCP Crimp ST Cable Mount - Bulk (Alt: 74AH3206) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 Partner Stock |
|
$38.2900 / $43.0800 | Buy Now |
DISTI #
ZPF000000000100795
|
Avnet Americas | Conn Rectangular RCP Crimp ST Cable Mount - Bulk (Alt: ZPF000000000100795) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$12.7232 / $20.0467 | Buy Now |
DISTI #
571-DMC-MD24C
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-M SINGLEMOD REC P RoHS: Compliant | 100 |
|
$22.4300 / $42.9000 | Buy Now |
Part Details for DMC-MD 24 C
DMC-MD 24 C CAD Models
DMC-MD 24 C Part Data Attributes
|
DMC-MD 24 C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DMC-MD 24 C
TE Connectivity
|
Samacsys Description | Body Features: Connector & Keying Code C | Configuration Features: Contacts Preloaded No | Number of Positions 1 | Number of Rows 1 | Electrical Characteristics: Operating Voltage 125 VAC | Operating Voltage 125 VDC | Housing Features: Housing Material Composite | Mechanical Attachment: Mating Retention With | Mating Retention Type Locking Latch | Mating Alignment Type Keyed | Mating Alignment With | Connector Mounting Type Panel Mount | Operation/Application: Shielded Yes | Circuit Application Power & Sign | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-05-23 14:56:45 |