Part Details for DMC-MA20-22BN-A1188 by TE Connectivity
Overview of DMC-MA20-22BN-A1188 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB11122BNEU | Amphenol Communications Solutions | USB 2.0 Type A, Receptacle, Vertical, 4 Pins, Shell with Nickel Plating,30u\\Gold, Black Housing,Tray Packaging | |
G881MA20122S1EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 20 positions , 15u\\ Au, LCP, Black, REEL |
Price & Stock for DMC-MA20-22BN-A1188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-DMC-MA20-22BN-A1188-ND
|
DigiKey | DMC-MA20-22BN-A1188 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
43 In Stock |
|
$9.3600 / $26.2000 | Buy Now |