Part Details for DMC-M99-10AN-A1188 by TE Connectivity
Overview of DMC-M99-10AN-A1188 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPW4R10ANB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 70 A, 0.0041 Ω@10V, DSOP Advance(WF)L | |
R5F2M110ANSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
ISL78010ANZ | Renesas Electronics Corporation | Automotive Grade TFT-LCD Power Supply |
Price & Stock for DMC-M99-10AN-A1188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-DMC-M99-10AN-A1188-ND
|
DigiKey | DMC-M99-10AN-A1188 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
150 In Stock |
|
$17.5885 / $30.7800 | Buy Now |
DISTI #
69822975
|
Verical | DMC-M99-10AN-A1188 Min Qty: 4 Package Multiple: 1 Date Code: 2002 | Americas - 150 |
|
$13.7132 / $19.1985 | Buy Now |
|
Quest Components | 120 |
|
$21.9400 / $30.7200 | Buy Now |