There are no models available for this part yet.
Overview of DMC-M99-03AN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V3203ANLG | Renesas Electronics Corporation | EBU WAN PLL | |
82V3203ANL | Renesas Electronics Corporation | EBU WAN PLL |
Price & Stock for DMC-M99-03AN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2899-DMC-M99-03AN-ND
|
DigiKey | DMC-M99-03AN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
380 In Stock |
|
$29.4350 / $51.5200 | Buy Now | |
DISTI #
DMC-M99-03AN
|
Avnet Americas | Connector, Rectangular, Pin Contacts, 8 Size, 20 Contacts - Bulk (Alt: DMC-M99-03AN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 163 |
|
RFQ | ||
Onlinecomponents.com | DMC-M 99-03 AN RoHS: Compliant |
23 In Stock |
|
$32.1900 / $51.2800 | Buy Now | ||
Master Electronics | DMC-M 99-03 AN RoHS: Compliant |
23 In Stock |
|
$32.1900 / $51.2800 | Buy Now |
CAD Models for DMC-M99-03AN by TE Connectivity
Part Data Attributes for DMC-M99-03AN by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
11 Weeks
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
7.5A
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
7.5 A
|
Shell Material
|
COMPOSITE
|
Terminal Pitch
|
3.88 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
16
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
26 AWG
|