Part Details for DMC-M22-10BN by TE Connectivity
Overview of DMC-M22-10BN by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4010BNSR | Texas Instruments | CMOS Hex Non-Inverting Buffer/Converter 16-SO -55 to 125 | |
CD4510BNSR | Texas Instruments | CMOS Presettable BCD Up/Down Counter 16-SO -55 to 125 |
Price & Stock for DMC-M22-10BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DMC-M22-10BN
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC INS S 10#22 SHUNT N LC RoHS: Compliant | 0 |
|
$33.9200 | Order Now |
|
Onlinecomponents.com | DMC-M 22-10 BN RoHS: Compliant | 0 |
|
$31.3300 / $87.7000 | Buy Now |
|
Master Electronics | DMC-M 22-10 BN RoHS: Compliant | 0 |
|
$31.3300 / $87.7000 | Buy Now |
Part Details for DMC-M22-10BN
DMC-M22-10BN CAD Models
DMC-M22-10BN Part Data Attributes
|
DMC-M22-10BN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DMC-M22-10BN
TE Connectivity
Rack and Panel Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.555 inch | |
Body Depth | 0.882 inch | |
Body Length | 0.591 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED SILICONE AND THERMOPLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | EN, MIL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |