Part Details for DMC-M20-22PC by TE Connectivity
Overview of DMC-M20-22PC by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74S22PC | Rochester Electronics LLC | Replacement for National Semiconductor part number 74S22PC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for DMC-M20-22PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DMC-M 20-22 PC RoHS: Compliant |
4 Partner Stock |
|
$29.0700 / $56.0300 | Buy Now |
DISTI #
C1S114412768806
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 4 |
|
$30.5000 | Buy Now |
|
Master Electronics | DMC-M 20-22 PC RoHS: Compliant |
4 Partner Stock |
|
$29.0700 / $56.0300 | Buy Now |
Part Details for DMC-M20-22PC
DMC-M20-22PC CAD Models
DMC-M20-22PC Part Data Attributes
|
DMC-M20-22PC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DMC-M20-22PC
TE Connectivity
Rack and Panel Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.555 inch | |
Body Depth | 0.648 inch | |
Body Length | 0.591 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED SILICONE AND THERMOPLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | EN, MIL | |
Shell Material | COMPOSITE | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |