Part Details for DMC-M04-12ANE by TE Connectivity
Overview of DMC-M04-12ANE by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMC-M04-12ANE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DMC-M04-12ANE
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC INS P 4C 4#12 N LC E RoHS: Compliant | 0 |
|
$23.3100 | Order Now |
|
Onlinecomponents.com | DMC-M 04-12 ANE RoHS: Compliant | 0 |
|
$19.7600 / $54.1300 | Buy Now |
|
Master Electronics | DMC-M 04-12 ANE RoHS: Compliant | 0 |
|
$19.7600 / $54.1300 | Buy Now |
Part Details for DMC-M04-12ANE
DMC-M04-12ANE CAD Models
DMC-M04-12ANE Part Data Attributes
|
DMC-M04-12ANE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DMC-M04-12ANE
TE Connectivity
Rack and Panel Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.555 inch | |
Body Depth | 0.648 inch | |
Body Length | 0.591 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED SILICONE AND THERMOPLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 23 A | |
Reference Standard | EN, MIL | |
Shell Material | COMPOSITE | |
Terminal Pitch | 6.95 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |