Part Details for DMC-M 99-01 SN by TE Connectivity
Overview of DMC-M 99-01 SN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMC-M 99-01 SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3190
|
Newark | Rectangular Contact Insert, Rcpt, 11Pos, Product Range:Dmc-M Series, No. Of Contacts:11Contacts, No. Of Rows:3 Row, Gender:Receptacle, Rectangular Shell Size:-, Contact Gender:Socket, Contact Termination Type:Crimp Rohs Compliant: Yes |Te Connectivity DMC-M 99-01 SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$30.3000 / $32.2900 | Buy Now |
DISTI #
1508-1306-ND
|
DigiKey | DMC-M 99-01 SN Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9500 / $36.9600 | Buy Now |
DISTI #
74AH3190
|
Avnet Americas | Conn Rectangular SKT (5/6)Signal POS Crimp ST Cable Mount - Bulk (Alt: 74AH3190) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 49 Partner Stock |
|
$30.3000 / $37.7000 | Buy Now |
DISTI #
571-DMC-M99-01SN
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC 11C 5#22 6#16 S K RoHS: Compliant | 0 |
|
$29.7000 / $37.4900 | Order Now |
DISTI #
DCHDMC-M 99-01 SN
|
Heilind Electronics | RECTANGULAR CONNECTOR | Americas - 0 in Stock |
|
$36.2504 / $46.3200 | Buy Now |
DISTI #
83717219
|
Verical | Rectangular Connectors Min Qty: 2 Package Multiple: 1 Date Code: 2005 | Americas - 169 |
|
$34.0706 / $39.1647 | Buy Now |
DISTI #
DCHDMC-M 99-01 SN
|
Interstate Connecting Components | RECTANGULAR CONNECTOR | 0 |
|
$36.2504 / $46.3200 | Buy Now |