Part Details for DMC-M 85 W 01 by TE Connectivity
Overview of DMC-M 85 W 01 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMC-M 85 W 01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8217
|
Newark | Dmc-M 85 W 01/Te Connectivity/Deutsch |Deutsch Te Connectivity DMC-M 85 W 01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 / $7.6100 | Buy Now |
DISTI #
DMC-M85W01-ND
|
DigiKey | DMC-M 85 W 01 Min Qty: 54 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.6850 | Buy Now |
DISTI #
571-DMC-M85W01
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-M 85 W 01 RoHS: Compliant | 0 |
|
$84.4000 | Order Now |
DISTI #
DCHDMC-M 85 W 01
|
Heilind Electronics | DMC-M 85 W 01 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDMC-M 85 W 01
|
Interstate Connecting Components | DMC-M 85 W 01 | 0 |
|
Buy Now |