Part Details for DMC-M 48 A-01 by TE Connectivity
Overview of DMC-M 48 A-01 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3434(0)-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd | |
2SK3434(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd | |
2SK3434-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd |
Price & Stock for DMC-M 48 A-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMC-M48A-01-ND
|
DigiKey | DMC-M 48 A-01 Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.3672 | Buy Now |
DISTI #
ZPF000000000085951
|
Avnet Americas | DAUDMC-M 48 A-01 - Bulk (Alt: ZPF000000000085951) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$96.9842 / $116.7098 | Buy Now |
DISTI #
571-DMC-M48A-01
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-M 48 A-01 RoHS: Compliant | 0 |
|
$120.3500 | Order Now |
DISTI #
DCHDMC-M 48 A-01
|
Heilind Electronics | DMC-M 48 A-01 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDMC-M 48 A-01
|
Interstate Connecting Components | DMC-M 48 A-01 | 0 |
|
Buy Now |
Part Details for DMC-M 48 A-01
DMC-M 48 A-01 CAD Models
DMC-M 48 A-01 Part Data Attributes
|
DMC-M 48 A-01
TE Connectivity
Buy Now
|
Compare Parts:
DMC-M 48 A-01
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |