Part Details for DMC-M 20-22 AN by TE Connectivity
Results Overview of DMC-M 20-22 AN by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMC-M 20-22 AN Information
DMC-M 20-22 AN by TE Connectivity is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DMC-M 20-22 AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3181
|
Newark | Insert Module, Key N, Plug, 20Pos, 4Row, Product Range:Dmc-M Series, No. Of Rows:4 Row, Gender:Pl... more RoHS: Compliant Min Qty: 178 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4000 / $18.1200 | Buy Now |
DISTI #
1508-1300-ND
|
DigiKey | CONN INSERT HSG 20POS Min Qty: 1 Lead time: 10 Weeks Container: Bag |
131 In Stock |
|
$14.4284 / $22.3700 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
DCHDMC-M 20-22 AN
|
Heilind Electronics | ZPF000000000015291 CONNECTOR | Americas - 7 in Stock |
|
$14.2152 / $16.1835 | Buy Now |
DISTI #
74489177
|
Verical | Conn Rectangular PIN 20 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2224 | Americas - 252 |
|
$16.0118 / $27.4706 | Buy Now |
DISTI #
69823071
|
Verical | Conn Rectangular PIN 20 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2002 | Americas - 28 |
|
$8.8675 / $12.4146 | Buy Now |
DISTI #
76873758
|
Verical | Conn Rectangular PIN 20 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 20 |
|
$16.1300 | Buy Now |
DISTI #
DCHDMC-M 20-22 AN
|
Interstate Connecting Components | ZPF000000000015291 CONNECTOR | 22 |
|
$14.2152 / $16.1835 | Buy Now |