Part Details for DMC-M 12-20 AN by TE Connectivity
Overview of DMC-M 12-20 AN by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMC-M 12-20 AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3179
|
Newark | Insert Module, Key N, Plug, 12Pos, 3Row, Product Range:Dmc-M Series, No. Of Rows:3 Row, Gender:Plug, Rectangular Shell Size:-, For Use With:Amp Dmc-M Series Rectangular Connectors, Insert Type:Signal, No. Of Positions:12Positions Rohs Compliant: Yes |Te Connectivity DMC-M 12-20 AN RoHS: Compliant Min Qty: 316 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7900 | Buy Now |
DISTI #
1508-1299-ND
|
DigiKey | CONN INSERT HSG 12POS 3.38MM Min Qty: 1 Lead time: 10 Weeks Container: Bag |
62 In Stock |
|
$13.3207 / $25.7800 | Buy Now |
DISTI #
ZPF000000000015254
|
Avnet Americas | Conn Rectangular PIN 12Signal POS Crimp ST Cable Mount - Bulk (Alt: ZPF000000000015254) RoHS: Compliant Min Qty: 316 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 600 Factory Stock |
|
$10.7856 / $12.1047 | Buy Now |
DISTI #
DCHDMC-M 12-20 AN
|
Heilind Electronics | DMC-M 12-20 AN ZPF000000000015254 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDMC-M 12-20 AN
|
Interstate Connecting Components | DMC-M 12-20 AN ZPF000000000015254 | 0 |
|
Buy Now |