Part Details for DMC 0 5/14-G1-2 54 SMD R72 by Phoenix Contact
Overview of DMC 0 5/14-G1-2 54 SMD R72 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for DMC 0 5/14-G1-2 54 SMD R72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 14 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: SMD soldering - pin layout: Linear pad geometry - solder pin [P]: 2 mm - Sample values available under SAMPLE DMC... RoHS: Compliant | 0 |
|
$10.9800 / $30.0800 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 14 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: SMD soldering - pin layout: Linear pad geometry - solder pin [P]: 2 mm - Sample values available under SAMPLE DMC... RoHS: Compliant | 0 |
|
$10.9800 / $30.0800 | Buy Now |