Part Details for DMB510MM by L-com Inc
Overview of DMB510MM by L-com Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMB510MM
DMB510MM CAD Models
DMB510MM Part Data Attributes
|
DMB510MM
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
DMB510MM
L-com Inc
Rectangular Connector Adapter, 15 Contacts(Side1), 9 Contacts(Side2), Cable Mount, Male-Male
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-MALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 15 | |
Number of Contacts:Side 2 | 9 | |
Straight Connection | NO |