Part Details for DMB-4773 by BUD Industries Inc
Overview of DMB-4773 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMB-4773
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T6244
|
Newark | Enclosure, Din Rail, Abs, Lt Gray, Enclosure Type:Din Rail, Enclosure Material:Abs, Polycarbonate, External Height - Metric:90.2Mm, External Width - Metric:106Mm, External Depth - Metric:57Mm, Ip Rating:-, Body Color:Gray Rohs Compliant: Yes |Bud Industries DMB-4773 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$7.1200 / $9.0200 | Buy Now |
DISTI #
377-1810-ND
|
DigiKey | BOX ABS/PC GRAY 4.183"L X 3.55"W Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1855 In Stock |
|
$6.4375 / $9.1000 | Buy Now |
DISTI #
563-DMB-4773
|
Mouser Electronics | Terminal Block Tools & Accessories Din Rail Mount Multi-Board 36-Terminals 2.3 X 3.6 X 4.2" RoHS: Compliant | 587 |
|
$6.4300 / $8.6200 | Buy Now |
DISTI #
71274260
|
RS | Enclosure, DIN Rail, Multi-Board,36(9x2/9x2)Terminal,4.18x3.55x2.26 | Bud Industries DMB-4773 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0100 | RFQ |
|
Future Electronics | Plastic 36 PCB Terminal DIN Rail Mount Multi-Board Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$6.7200 / $7.0600 | Buy Now |
|
Onlinecomponents.com | Light Gray Acrylonitrile Butadiene Styrene DIN Rail Multi-Board Box RoHS: Compliant |
60 In Stock 4197 Factory Stock |
|
$6.6800 / $8.6900 | Buy Now |
|
Master Electronics | Light Gray Acrylonitrile Butadiene Styrene DIN Rail Multi-Board Box RoHS: Compliant |
60 In Stock 4197 Factory Stock |
|
$6.6800 / $8.6900 | Buy Now |
DISTI #
10012930
|
TestEquity LLC | Bud Industries DMB-4773 DIN Rail Mount Multi-Board, 36-Terminals, 2.3x3.6x4.2 in, DMB Series | 4247 |
|
$7.9200 | Buy Now |