Part Details for DMA56104 by Panasonic Electronic Components
Overview of DMA56104 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMA56104
DMA56104 CAD Models
DMA56104 Part Data Attributes
|
DMA56104
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DMA56104
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI5-F3-B, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for DMA56104
This table gives cross-reference parts and alternative options found for DMA56104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMA56104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XP0111F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, SC-88A, 5 PIN | Panasonic Electronic Components | DMA56104 vs XP0111F |
DMA50101 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI5-F3-B, 5 PIN | Panasonic Electronic Components | DMA56104 vs DMA50101 |
XP01114 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, SC-88A, 5 PIN | Panasonic Electronic Components | DMA56104 vs XP01114 |
DMA5610M | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI5-F3-B, 5 PIN | Panasonic Electronic Components | DMA56104 vs DMA5610M |
DMA56103 | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI5-F3-B, 5 PIN | Panasonic Electronic Components | DMA56104 vs DMA56103 |
XP1118 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, SMINI5-G1, SC-88A, 5 PIN | Panasonic Electronic Components | DMA56104 vs XP1118 |
DMA50201 | Small Signal Bipolar Transistor, 0.1A I(C), PNP, HALOGEN FREE AND ROHS COMPLIANT, SMINI5-F3-B, 5 PIN | Panasonic Electronic Components | DMA56104 vs DMA50201 |
XP01119 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, SC-88A, 5 PIN | Panasonic Electronic Components | DMA56104 vs XP01119 |
XP01118 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, SC-88A, 5 PIN | Panasonic Electronic Components | DMA56104 vs XP01118 |
DMA56108 | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI5-F3-B, 5 PIN | Panasonic Electronic Components | DMA56104 vs DMA56108 |