Part Details for DMA50I1200HA by IXYS Corporation
Overview of DMA50I1200HA by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMA50I1200HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-DMA50I1200HA-ND
|
DigiKey | DIODE GEN PURP 1.2KV 50A TO247 Min Qty: 300 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1638 | Buy Now |
DISTI #
747-DMA50I1200HA
|
Mouser Electronics | Rectifiers PWR DISC-RECT RoHS: Compliant | 0 |
|
$2.7700 / $4.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks | 0 |
|
$2.3900 | Buy Now |
DISTI #
DMA50I1200HA
|
TTI | Rectifiers PWR DISC-RECT Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$2.8600 | Buy Now |
DISTI #
DMA50I1200HA
|
TME | Diode: rectifying, THT, 1.2kV, 50A, tube, Ifsm: 500A, TO247-2 Min Qty: 1 | 4 |
|
$2.9100 / $4.0700 | Buy Now |
Part Details for DMA50I1200HA
DMA50I1200HA CAD Models
DMA50I1200HA Part Data Attributes
Alternate Parts for DMA50I1200HA
This table gives cross-reference parts and alternative options found for DMA50I1200HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMA50I1200HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SKR26/12UNF | SEMIKRON | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon, DO-203AA, HERMETIC SEALED, METAL, CASE E8, DO-4, 1 PIN | DMA50I1200HA vs SKR26/12UNF |