Part Details for DMA200YC1600NA by IXYS Corporation
Overview of DMA200YC1600NA by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for DMA200YC1600NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-DMA200YC1600NA-ND
|
DigiKey | DIODE MOD GP 1600V 200A SOT227B Min Qty: 100 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.7309 | Buy Now |
DISTI #
747-DMA200YC1600NA
|
Mouser Electronics | Rectifiers MINIBLC RoHS: Compliant | 0 |
|
$27.7600 / $28.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks | 0 |
|
$20.1700 | Buy Now |
DISTI #
DMA200YC1600NA
|
TTI | Rectifiers MINIBLC Min Qty: 100 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$24.7300 / $25.2300 | Buy Now |
DISTI #
DMA200YC1600NA
|
TME | Bridge rectifier: three-phase half bridge, Urmax: 1.6kV, If: 200A Min Qty: 1 | 0 |
|
$24.4400 / $30.7100 | RFQ |
Part Details for DMA200YC1600NA
DMA200YC1600NA CAD Models
DMA200YC1600NA Part Data Attributes
|
DMA200YC1600NA
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DMA200YC1600NA
IXYS Corporation
Rectifier Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.69 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 1080 A | |
Number of Elements | 3 | |
Number of Phases | 3 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 200 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 275 W | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |