Part Details for DMA10P1200HR by IXYS Corporation
Overview of DMA10P1200HR by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMA10P1200HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-DMA10P1200HR-ND
|
DigiKey | DIODE GEN PURP 1.2KV 10A ISO247 Min Qty: 30 Lead time: 60 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8913 | Buy Now |
DISTI #
747-DMA10P1200HR
|
Mouser Electronics | Rectifiers PWR DISC-RECT RoHS: Compliant | 0 |
|
$5.3800 / $7.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 28 Weeks | 0 |
|
$3.6100 | Buy Now |
DISTI #
DMA10P1200HR
|
TTI | Rectifiers PWR DISC-RECT Min Qty: 30 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$4.8900 | Buy Now |
DISTI #
DMA10P1200HR
|
TME | Diode: rectifying, THT, 1.2kV, 10A, tube, Ifsm: 120A, ISO247™ Min Qty: 1 | 0 |
|
$3.7000 / $5.0000 | RFQ |
Part Details for DMA10P1200HR
DMA10P1200HR CAD Models
DMA10P1200HR Part Data Attributes
|
DMA10P1200HR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DMA10P1200HR
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 10A, 1200V V(RRM), Silicon, ISO247, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ISO247, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT, PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.52 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 75 W | |
Reference Standard | IEC-60747; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |