Part Details for DMA070MF by L-com Inc
Overview of DMA070MF by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for DMA070MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H9017
|
Newark | D Sub Adapter, Plug/Rcpt, 25Pos, D Sub Connector A:Standard D Sub, Convert From Gender:Plug, Convert From Positions:25Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Receptacle, Convert To Positions:25Positions Rohs Compliant: Yes |L-Com DMA070MF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 386 |
|
$12.9900 | Buy Now |
DISTI #
5073-DMA070MF-ND
|
DigiKey | ADPT MODEM DB25M/F STD Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.5508 / $18.1800 | Buy Now |
DISTI #
70727590
|
RS | Slimline Null Modem Adapter, DB25 Std. Handshake, Male / Female | L-com DMA070MF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9900 | RFQ |
|
Onlinecomponents.com | ADPT MODEM DB25M/F STD RoHS: Compliant | 0 |
|
$11.4000 / $15.0900 | Buy Now |
DISTI #
77735784
|
Verical | Slimline Null Modem Adapter, DB25 Std. Handshake, Male / Female Min Qty: 7 Package Multiple: 1 | Americas - 384 |
|
$6.4950 / $12.9900 | Buy Now |
DISTI #
DMA070MF
|
L-com US | Convert your existing straight wired cables to null modem or reverser (transmit & receive) cables with these handy, inexpensive adapters. Simply plug these adapters onto the end of a cable and you're done! The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. Custom pinouts can be manufactured with modest minimum requirements, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 384 |
|
$6.5000 / $12.9900 | Buy Now |
Part Details for DMA070MF
DMA070MF CAD Models
DMA070MF Part Data Attributes
|
DMA070MF
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
DMA070MF
L-com Inc
Rectangular Connector Adapter, 70 Contacts(Side1), 70 Contacts(Side2), Panel Mount, Male-Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 70 | |
Number of Contacts:Side 2 | 70 | |
Option | GENERAL PURPOSE | |
Straight Connection | NO | |
UL Flammability Code | 94V-0 |