Part Details for DMA010FM by L-com Inc
Overview of DMA010FM by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for DMA010FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9401
|
Newark | D Sub Adaptor, Rcpt/Plug, 9-25Pos, D Sub Connector A:Standard D Sub, Convert From Gender:Receptacle, Convert From Positions:9Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Plug, Convert To Positions:25Positions Rohs Compliant: Yes |L-Com DMA010FM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 875 |
|
$14.3900 | Buy Now |
DISTI #
5073-DMA010FM-ND
|
DigiKey | ADPT SER PORT DB9F/DB25M Min Qty: 1 Lead time: 13 Weeks Container: Bag |
3 In Stock |
|
$13.1452 / $20.1500 | Buy Now |
DISTI #
70127041
|
RS | Adapter, Slimline AT , DB9 Female to DB25 Male, Shielded, PBT UL94-V0 RATED | L-com DMA010FM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$14.3900 | Buy Now |
|
Onlinecomponents.com | ADPT SER PORT DB9F/DB25M | 0 |
|
$12.6300 / $16.7200 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
4215227
|
element14 Asia-Pacific | D SUB ADAPTER, RCPT/PLUG, 9-25POS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.8632 / $18.9132 | Buy Now |
DISTI #
4215227
|
Farnell | D SUB ADAPTER, RCPT/PLUG, 9-25POS RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$12.5387 / $20.5975 | Buy Now |
DISTI #
DMA010FM
|
L-com US | Convert your existing serial cables to insure a reliable connection between your DCE serial device/modem and your PC's 9 pin serial port by using these adapters. Features 100% shielding, gold plated contacts for the best conductivity and low profile design for tight spaces. The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. All stock ships same day. Min Qty: 1 Package Multiple: 1 | 862 |
|
$7.2000 / $14.3900 | Buy Now |
Part Details for DMA010FM
DMA010FM CAD Models
DMA010FM Part Data Attributes:
|
DMA010FM
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
DMA010FM
L-com Inc
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Board And Panel Mount, Female-Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE-MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |