Part Details for DM9601E by Davicom Semiconductor Inc
Overview of DM9601E by Davicom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM9601E
DM9601E CAD Models
DM9601E Part Data Attributes:
|
DM9601E
Davicom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
DM9601E
Davicom Semiconductor Inc
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP100,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAVICOM SEMICONDUCTOR INC | |
Package Description | QFP, QFP100,.63SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G100 | |
Number of Terminals | 100 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |