Part Details for DM9301F by Davicom Semiconductor Inc
Overview of DM9301F by Davicom Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM9301F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIBER-OPTIC INTERFACE, 100 Pin, Plastic, QFP | 5 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for DM9301F
DM9301F CAD Models
DM9301F Part Data Attributes:
|
DM9301F
Davicom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
DM9301F
Davicom Semiconductor Inc
Telecom IC, CMOS, PQFP100
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAVICOM SEMICONDUCTOR INC | |
Package Description | QFP, QFP100,.75X.99 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G100 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.75X.99 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |