Part Details for DM9008F by Davicom Semiconductor Inc
Overview of DM9008F by Davicom Semiconductor Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM9008F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | LAN Node Controller, 100 Pin, QFP | 1695 |
|
$3.0555 / $8.7300 | Buy Now |
|
Quest Components | LAN Node Controller, 100 Pin, QFP | 5 |
|
$6.7221 / $9.1665 | Buy Now |
|
Quest Components | LAN Node Controller, 100 Pin, QFP | 4 |
|
$13.9717 / $14.9697 | Buy Now |
|
Quest Components | LAN Node Controller, 100 Pin, QFP | 8 |
|
$15.4560 / $17.3880 | Buy Now |
DISTI #
SMC-DM9008F
|
Sensible Micro Corporation | Lan Node Controller, 100 Pin, Qfp RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 00+ Container: Trays | 88 |
|
$5.9840 | RFQ |
Part Details for DM9008F
DM9008F CAD Models
DM9008F Part Data Attributes:
|
DM9008F
Davicom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
DM9008F
Davicom Semiconductor Inc
LAN Controller, CMOS, PQFP100
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAVICOM SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
JESD-30 Code | R-PQFP-G100 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.75X.99 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |