Part Details for DM8W36A-13 by Diodes Incorporated
Overview of DM8W36A-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DM8W36A-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DM8W36A-13DI-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO218 Min Qty: 750 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2282 / $1.5832 | Buy Now |
DISTI #
DM8W36A-13
|
Avnet Americas | Diode TVS Single Uni-Directional 36V 6.6kW 2-Pin DO-218 T/R - Tape and Reel (Alt: DM8W36A-13) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 32 Weeks, 0 Days Container: Reel | 750 Factory Stock |
|
$1.1780 / $1.3918 | Buy Now |
DISTI #
621-DM8W36A-13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor RoHS: Compliant | 0 |
|
$1.6700 | Order Now |
DISTI #
DTRL12325
|
Rutronik | TVS-DIODE UNI 6,6KW 42V DO-218 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 8 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.8000 / $2.1400 | Buy Now |
DISTI #
DM8W36A-13
|
Avnet Silica | Diode TVS Single Uni-Directional 36V 6.6kW 2-Pin DO-218 T/R (Alt: DM8W36A-13) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DM8W36A-13
DM8W36A-13 CAD Models
DM8W36A-13 Part Data Attributes:
|
DM8W36A-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DM8W36A-13
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PSSO-C1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-218 | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 6600 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | ISO 7637-2; ISO 16750-2 | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | SINGLE |
Alternate Parts for DM8W36A-13
This table gives cross-reference parts and alternative options found for DM8W36A-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM8W36A-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM8S36ATHE3/I | Trans Voltage Suppressor Diode, 6600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-218AC, | Vishay Intertechnologies | DM8W36A-13 vs SM8S36ATHE3/I |