Part Details for DM87S185AN by National Semiconductor Corporation
Results Overview of DM87S185AN by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM87S185AN Information
DM87S185AN by National Semiconductor Corporation is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for DM87S185AN
DM87S185AN CAD Models
DM87S185AN Part Data Attributes
|
DM87S185AN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM87S185AN
National Semiconductor Corporation
IC 2K X 4 OTPROM, 45 ns, PDIP18, PLASTIC, DIP-18, Programmable ROM
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 21.755 mm | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM87S185AN
This table gives cross-reference parts and alternative options found for DM87S185AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM87S185AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM27S184A/BVA | AMD | Check for Price | OTP ROM, 2KX4, 45ns, Bipolar, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | DM87S185AN vs AM27S184A/BVA |
AM27S185A/BVA | AMD | Check for Price | OTP ROM, 2KX4, 45ns, Bipolar, CDIP18, CERAMIC, DIP-18 | DM87S185AN vs AM27S185A/BVA |
DM87S184AJ | National Semiconductor Corporation | Check for Price | IC 2K X 4 OTPROM, 45 ns, CDIP18, CERAMIC, DIP-18, Programmable ROM | DM87S185AN vs DM87S184AJ |
DM87S185AN | Texas Instruments | Check for Price | IC 2K X 4 OTPROM, 45 ns, PDIP18, PLASTIC, DIP-18, Programmable ROM | DM87S185AN vs DM87S185AN |
DM87S184AJ | Texas Instruments | Check for Price | 2KX4 OTPROM, 45ns, CDIP18, CERAMIC, DIP-18 | DM87S185AN vs DM87S184AJ |
DM87S184AN | Texas Instruments | Check for Price | 2KX4 OTPROM, 45ns, PDIP18, PLASTIC, DIP-18 | DM87S185AN vs DM87S184AN |