Part Details for DM87S181J by National Semiconductor Corporation
Overview of DM87S181J by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM87S181J
DM87S181J CAD Models
DM87S181J Part Data Attributes
|
DM87S181J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM87S181J
National Semiconductor Corporation
IC 1K X 8 OTPROM, 55 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DM87S181J
This table gives cross-reference parts and alternative options found for DM87S181J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM87S181J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53S881N | OTP ROM, 1KX8, 55ns, Bipolar, PDIP24, SKINNY, PLASTIC, DIP-24 | AMD | DM87S181J vs 53S881N |
MB7132EM | OTP ROM, 1KX8, 55ns, Bipolar, PDIP24, PLASTIC, DIP-24 | FUJITSU Semiconductor Limited | DM87S181J vs MB7132EM |
DM87S280N | IC 1K X 8 OTPROM, 55 ns, PDIP24, PLASTIC, DIP-24, Programmable ROM | Texas Instruments | DM87S181J vs DM87S280N |
MB7132EZ | OTP ROM, 1KX8, 55ns, Bipolar, CDIP24, CERDIP-24 | FUJITSU Semiconductor Limited | DM87S181J vs MB7132EZ |
DM87S181N | IC 1K X 8 OTPROM, 55 ns, PDIP24, PLASTIC, DIP-24, Programmable ROM | Texas Instruments | DM87S181J vs DM87S181N |
MB7132EWZ | OTP ROM, 1KX8, 55ns, Bipolar, CDIP24, CERDIP-24 | FUJITSU Semiconductor Limited | DM87S181J vs MB7132EWZ |
DM87S181N | IC 1K X 8 OTPROM, 55 ns, PDIP24, PLASTIC, DIP-24, Programmable ROM | National Semiconductor Corporation | DM87S181J vs DM87S181N |
DM87S180J | IC 1K X 8 OTPROM, 55 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM | National Semiconductor Corporation | DM87S181J vs DM87S180J |