Part Details for DM8123N by National Semiconductor Corporation
Overview of DM8123N by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Entertainment and Gaming
Price & Stock for DM8123N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MULTIPLEXER, 4-FUNC, 2 LINE INPUT, TTL, PDIP16 | 228 |
|
$0.8519 / $1.5775 | Buy Now |
|
Quest Components | MULTIPLEXER, 4-FUNC, 2 LINE INPUT, TTL, PDIP16 | 76 |
|
$3.0784 / $4.9920 | Buy Now |
|
Quest Components | MULTIPLEXER, 4-FUNC, 2 LINE INPUT, TTL, PDIP16 | 12 |
|
$1.8930 / $2.5240 | Buy Now |
|
ComSIT USA | Multiplexer, 4-Func, 2 Line Input, TTL, PDIP16 RoHS: Not Compliant |
|
|
RFQ |
Part Details for DM8123N
DM8123N CAD Models
DM8123N Part Data Attributes
|
DM8123N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM8123N
National Semiconductor Corporation
IC,LOGIC MUX,QUAD,2-INPUT,TTL,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.016 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 51 mA | |
Prop. Delay@Nom-Sup | 24 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |