Part Details for DM77SR476BJ by National Semiconductor Corporation
Overview of DM77SR476BJ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for DM77SR476BJ
DM77SR476BJ CAD Models
DM77SR476BJ Part Data Attributes:
|
DM77SR476BJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM77SR476BJ
National Semiconductor Corporation
IC 512 X 8 OTPROM, CDIP24, CERAMIC, DIP-24, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 40 ns | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DM77SR476BJ
This table gives cross-reference parts and alternative options found for DM77SR476BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM77SR476BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53RA481AJS883B | OTP ROM, 512X8, 30ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | DM77SR476BJ vs 53RA481AJS883B |
63RA481JSXXXX | OTP ROM, 512X8, 30ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | DM77SR476BJ vs 63RA481JSXXXX |
CY7C225-40DMB | OTP ROM, 512X8, 30ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | DM77SR476BJ vs CY7C225-40DMB |
AM27S25A/B3C | OTP ROM, 512X8, 25ns, Bipolar, CQCC28, CERAMIC, LCC-28 | AMD | DM77SR476BJ vs AM27S25A/B3C |
DM54S474BJ | 512X8 OTPROM, 50ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | DM77SR476BJ vs DM54S474BJ |
M38510/20802BJA | 512X8 OTPROM, 90ns, DIP24, 0.5 X 1.25 INCH, DIP-24 | Texas Instruments | DM77SR476BJ vs M38510/20802BJA |
5962-8851807LA | OTP ROM, 512X8, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | DM77SR476BJ vs 5962-8851807LA |
5962-8851805LC | OTP ROM, 512X8, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | DM77SR476BJ vs 5962-8851805LC |
5962-88518013X | OTP ROM, 512X8, 15ns, CMOS, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, QCC-28 | Cypress Semiconductor | DM77SR476BJ vs 5962-88518013X |
N82S115N | IC 512 X 8 OTPROM, 60 ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24, Programmable ROM | NXP Semiconductors | DM77SR476BJ vs N82S115N |