Part Details for DM75S68AJ by National Semiconductor Corporation
Overview of DM75S68AJ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DM75S68AJ
DM75S68AJ CAD Models
DM75S68AJ Part Data Attributes:
|
DM75S68AJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM75S68AJ
National Semiconductor Corporation
IC 16 X 4 STANDARD SRAM, CDIP18, CERAMIC, DIP-18, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM75S68AJ
This table gives cross-reference parts and alternative options found for DM75S68AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM75S68AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F410PC | 16X4 STANDARD SRAM, 10ns, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Texas Instruments | DM75S68AJ vs 74F410PC |
54F410DMQB | Standard SRAM, 16X4, 9ns, CMOS, CDIP18, CERAMIC, DIP-18 | Fairchild Semiconductor Corporation | DM75S68AJ vs 54F410DMQB |
74F410SPCQR | Standard SRAM, 16X4, 10ns, CMOS, PDIP18, SLIM, PLASTIC, DIP-18 | Fairchild Semiconductor Corporation | DM75S68AJ vs 74F410SPCQR |
DM85S68J | 16X4 STANDARD SRAM, CDIP18, CERAMIC, DIP-18 | Texas Instruments | DM75S68AJ vs DM85S68J |
74F410SPC | Standard SRAM, 16X4, 10ns, CMOS, PDIP18, SLIM, PLASTIC, DIP-18 | Fairchild Semiconductor Corporation | DM75S68AJ vs 74F410SPC |
DM85S68AJ | IC 16 X 4 STANDARD SRAM, CDIP18, CERAMIC, DIP-18, Static RAM | Texas Instruments | DM75S68AJ vs DM85S68AJ |
N74F410N | Standard SRAM, 16X4, TTL, PDIP18 | YAGEO Corporation | DM75S68AJ vs N74F410N |
74F410PC | IC 16 X 4 STANDARD SRAM, 10 ns, PDIP18, 0.300 INCH, PLASTIC, DIP-18, Static RAM | National Semiconductor Corporation | DM75S68AJ vs 74F410PC |
54F410DM | 16X4 STANDARD SRAM, 12ns, CDIP18, CERAMIC, DIP-18 | Texas Instruments | DM75S68AJ vs 54F410DM |
DM85S68J | IC 16 X 4 STANDARD SRAM, CDIP18, CERAMIC, DIP-18, Static RAM | National Semiconductor Corporation | DM75S68AJ vs DM85S68J |