DM74S189N
Description: IC 16 X 4 STANDARD SRAM, 35 ns, PDIP16, PLASTIC, DIP-16, Static RAM

Overview of DM74S189N by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for DM74S189N by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Static RAM, 16x4, 16 Pin, Plastic, DIP 358
  • 1 $2.6000
  • 106 $1.3000
  • 232 $1.2025
$1.2025 / $2.6000 Buy Now
Quest Components Static RAM, 16x4, 16 Pin, Plastic, DIP 40
  • 1 $24.6896
  • 11 $23.4551
  • 22 $22.2206
$22.2206 / $24.6896 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 100
  • 1 $10.0000
  • 100 $7.5000
  • 1,000 $6.5000
$6.5000 / $10.0000 Buy Now

CAD Models for DM74S189N by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74S189N by National Semiconductor Corporation

DM74S189N
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
PLASTIC, DIP-16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.305 mm
Memory Density
64 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
16
Number of Words
16 words
Number of Words Code
16
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16X4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DM74S189N
    National Semiconductor Corporation
    IC 16 X 4 STANDARD SRAM, 35 ns, PDIP16, PLASTIC, DIP-16, Static RAM
    VS

Alternate Parts for DM74S189N

This table gives cross-reference parts and alternative options found for DM74S189N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74S189N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74S189N IC 16 X 4 STANDARD SRAM, 35 ns, PDIP16, Static RAM NXP Semiconductors DM74S189N vs N74S189N
DM74S189N 16X4 STANDARD SRAM, 35ns, PDIP16, PLASTIC, DIP-16 Texas Instruments DM74S189N vs DM74S189N
74S189PC Standard SRAM, 16X4, 35ns, TTL, PDIP16, Fairchild Semiconductor Corporation DM74S189N vs 74S189PC
IDM29703NC 16X4 STANDARD SRAM, 35ns, PDIP16, PLASTIC, DIP-16 Texas Instruments DM74S189N vs IDM29703NC
Part Number Description Manufacturer Compare
AM27S02PCB Standard SRAM, 16X4, 35ns, TTL, PDIP16, PLASTIC, DIP-16 AMD DM74S189N vs AM27S02PCB
5962-8969402EA Standard SRAM, 16X4, 30ns, CMOS, CDIP16, CERAMIC, DIP-16 SRI International Sarnoff DM74S189N vs 5962-8969402EA
F10545ADM Standard SRAM, 16X4, 9ns, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Fairchild Semiconductor Corporation DM74S189N vs F10545ADM
AM27S06ADCB Standard SRAM, 16X4, 25ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD DM74S189N vs AM27S06ADCB
F10145ADC Standard SRAM, 16X4, 9ns, ECL, CDIP16, 0.300 INCH, CERDIP-16 Fairchild Semiconductor Corporation DM74S189N vs F10145ADC
AM27S06APC Standard SRAM, 16X4, 25ns, TTL, PDIP16, PLASTIC, DIP-16 AMD DM74S189N vs AM27S06APC
P4C189-35PI Standard SRAM, 16X4, 35ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Pyramid Semiconductor Corporation DM74S189N vs P4C189-35PI
AM27LS02-25DCB Standard SRAM, 16X4, 25ns, Bipolar, CDIP16, DIP-16 AMD DM74S189N vs AM27LS02-25DCB
DM74S289N IC 16 X 4 STANDARD SRAM, 35 ns, PDIP16, PLASTIC, DIP-16, Static RAM National Semiconductor Corporation DM74S189N vs DM74S289N
N3101ANB Standard SRAM, 16X4, 35ns, TTL, PDIP16 Signetics DM74S189N vs N3101ANB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74S189N by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74S189N by National Semiconductor Corporation

  • Please alert me when DM74S189N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74S189N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74S189N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74S189N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74S189N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74S189N by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: