Part Details for DM74S138CW by Fairchild Semiconductor Corporation
Overview of DM74S138CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for DM74S138CW
DM74S138CW CAD Models
DM74S138CW Part Data Attributes
|
DM74S138CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74S138CW
Fairchild Semiconductor Corporation
Decoder/Driver, S Series, Inverted Output, TTL, WAFER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | S | |
Input Conditioning | STANDARD | |
JESD-30 Code | X-XUUC-N16 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for DM74S138CW
This table gives cross-reference parts and alternative options found for DM74S138CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74S138CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F537SCQR | F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, SOIC-20 | Texas Instruments | DM74S138CW vs 74F537SCQR |
AM25LS2536XM | Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, 0.084 X 0.099 INCH, DIE-20 | AMD | DM74S138CW vs AM25LS2536XM |
74F537D-T | Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDSO20 | YAGEO Corporation | DM74S138CW vs 74F537D-T |
5962R9575301V9X | Decoder/Driver, HCT Series, Inverted Output, CMOS | Harris Semiconductor | DM74S138CW vs 5962R9575301V9X |
74F537SC | Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | DM74S138CW vs 74F537SC |
74LVC139BQ,115 | 74LVC139 - Dual 2-to-4 line decoder/demultiplexer@en-us QFN 16-Pin | Nexperia | DM74S138CW vs 74LVC139BQ,115 |
SN74LVC138AZQNR | 3-Line To 8-Line decoder/Demultiplexer 20-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | DM74S138CW vs SN74LVC138AZQNR |
AM25LS2548XM | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, 0.081 X 0.096 INCH, DIE-20 | AMD | DM74S138CW vs AM25LS2548XM |
CD54HCT42H/3 | Decoder/Driver, HCT Series, Inverted Output, CMOS | Harris Semiconductor | DM74S138CW vs CD54HCT42H/3 |
QS74FCT239TZ | Decoder/Driver, FCT Series, True Output, CMOS, PZIP20, | Quality Semiconductor Inc | DM74S138CW vs QS74FCT239TZ |