Part Details for DM74LS55M by National Semiconductor Corporation
Overview of DM74LS55M by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for DM74LS55M
DM74LS55M CAD Models
DM74LS55M Part Data Attributes:
|
DM74LS55M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS55M
National Semiconductor Corporation
IC LS SERIES, 8-INPUT AND-OR-INVERT GATE, PDSO14, PLASTIC, SOP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 4-4 INPUTS | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 1.3 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74LS55M
This table gives cross-reference parts and alternative options found for DM74LS55M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS55M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS55RP-EL | LS SERIES, 8-INPUT AND-OR-INVERT GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | DM74LS55M vs HD74LS55RP-EL |
SN74LS55DR2 | LS SERIES, 8-INPUT AND-OR-INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | DM74LS55M vs SN74LS55DR2 |
SN74LS55DR | LS SERIES, 8-INPUT AND-OR-INVERT GATE, PDSO14 | Texas Instruments | DM74LS55M vs SN74LS55DR |
SN74LS55D | AND-OR-Invert Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14 | Rochester Electronics LLC | DM74LS55M vs SN74LS55D |
DM74LS55MX | LS SERIES, 8-INPUT AND-OR-INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DM74LS55M vs DM74LS55MX |
HD74LS55RP | AND-OR-Invert Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14, FP-14DN | Hitachi Ltd | DM74LS55M vs HD74LS55RP |
SN74LS55D | LS SERIES, 8-INPUT AND-OR-INVERT GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | DM74LS55M vs SN74LS55D |
SN74LS55D | LS SERIES, 8-INPUT AND-OR-INVERT GATE, PDSO14 | Texas Instruments | DM74LS55M vs SN74LS55D |
HD74LS55RP | LS SERIES, 8-INPUT AND-OR-INVERT GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | DM74LS55M vs HD74LS55RP |