Part Details for DM74LS469AJ by Fairchild Semiconductor Corporation
Overview of DM74LS469AJ by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS469AJ
DM74LS469AJ CAD Models
DM74LS469AJ Part Data Attributes
|
DM74LS469AJ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS469AJ
Fairchild Semiconductor Corporation
Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT; COUNT ENABLE INPUT | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDIP-T24 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 32 MHz |
Alternate Parts for DM74LS469AJ
This table gives cross-reference parts and alternative options found for DM74LS469AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS469AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74LS469AN | IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDIP24, 0.300 INCH, SKINNY, DIP-24, Counter | National Semiconductor Corporation | DM74LS469AJ vs DM74LS469AN |
DM74LS469N | LS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDIP24, 0.300 INCH, SKINNY, DIP-24 | Texas Instruments | DM74LS469AJ vs DM74LS469N |
DM74LS469J | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | DM74LS469AJ vs DM74LS469J |
DM54LS469J | IC,COUNTER,UP/DOWN,8-BIT BINARY,LS-TTL,DIP,24PIN,CERAMIC | National Semiconductor Corporation | DM74LS469AJ vs DM54LS469J |
DM54LS469AJ/883 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, SKINNY, CERAMIC, DIP-24 | Texas Instruments | DM74LS469AJ vs DM54LS469AJ/883 |
DM74LS469N | IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDIP24, 0.300 INCH, SKINNY, DIP-24, Counter | National Semiconductor Corporation | DM74LS469AJ vs DM74LS469N |
DM74LS469AN | LS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDIP24, 0.300 INCH, SKINNY, DIP-24 | Texas Instruments | DM74LS469AJ vs DM74LS469AN |
DM74LS469AJ | IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, SKINNY, CERAMIC, DIP-24, Counter | National Semiconductor Corporation | DM74LS469AJ vs DM74LS469AJ |