Part Details for DM74LS453J by National Semiconductor Corporation
Overview of DM74LS453J by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS453J
DM74LS453J CAD Models
DM74LS453J Part Data Attributes
|
DM74LS453J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS453J
National Semiconductor Corporation
IC LS SERIES, QUAD 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP24, SKINNY, CERAMIC, DIP-24, Multiplexer/Demultiplexer
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPTEMP SPECIFIED AS TC | |
Family | LS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 40 ns | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74LS453J
This table gives cross-reference parts and alternative options found for DM74LS453J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS453J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/07902B2A | Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, 0.350 X 0.350 INCH, LCC-20 | SRI International Sarnoff | DM74LS453J vs M38510/07902B2A |
SN74LS151NSRE4 | LS SERIES, 1 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | DM74LS453J vs SN74LS151NSRE4 |
T74LS157C1 | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | DM74LS453J vs T74LS157C1 |
DM74LS453AV | IC LS SERIES, QUAD 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC28, PLASTIC, CC-28, Multiplexer/Demultiplexer | National Semiconductor Corporation | DM74LS453J vs DM74LS453AV |
SN74LS352D | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | DM74LS453J vs SN74LS352D |
5962-3830902BFX | IC LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16, Multiplexer/Demultiplexer | NXP Semiconductors | DM74LS453J vs 5962-3830902BFX |
MC74AC352DCR1 | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | DM74LS453J vs MC74AC352DCR1 |
T74LS153C1 | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | DM74LS453J vs T74LS153C1 |
M38510/30908BFX | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDFP16, CERAMIC, DFP-16 | Motorola Semiconductor Products | DM74LS453J vs M38510/30908BFX |
5962-3830905B2X | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | DM74LS453J vs 5962-3830905B2X |