Part Details for DM74LS386N by National Semiconductor Corporation
Overview of DM74LS386N by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for DM74LS386N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input XOR, LS-TTL, 14 Pin, Plastic, DIP | 10 |
|
Buy Now |
Part Details for DM74LS386N
DM74LS386N CAD Models
DM74LS386N Part Data Attributes
|
DM74LS386N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS386N
National Semiconductor Corporation
IC LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74LS386N
This table gives cross-reference parts and alternative options found for DM74LS386N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS386N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LS386A | IC LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, Gate | NXP Semiconductors | DM74LS386N vs 74LS386A |
74LS386A | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Philips Semiconductors | DM74LS386N vs 74LS386A |
SN54LS386J | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | DM74LS386N vs SN54LS386J |
DM74LS386N | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DIP-14 | Texas Instruments | DM74LS386N vs DM74LS386N |
SN74LS386JDS | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | DM74LS386N vs SN74LS386JDS |
SN54LS386J | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | DM74LS386N vs SN54LS386J |
SN74LS386NS | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | DM74LS386N vs SN74LS386NS |
SN74LS386AN | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Texas Instruments | DM74LS386N vs SN74LS386AN |
SN74LS386N | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, 646-06 | Motorola Semiconductor Products | DM74LS386N vs SN74LS386N |
SN74LS386JD | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | DM74LS386N vs SN74LS386JD |