Part Details for DM74LS374CW by Fairchild Semiconductor Corporation
Overview of DM74LS374CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for DM74LS374CW
DM74LS374CW CAD Models
DM74LS374CW Part Data Attributes
|
DM74LS374CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS374CW
Fairchild Semiconductor Corporation
Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, WAFER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | X-XUUC-N20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for DM74LS374CW
This table gives cross-reference parts and alternative options found for DM74LS374CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS374CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS374W883B | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, | Monolithic Memories (RETIRED) | DM74LS374CW vs SN54LS374W883B |
M38510/32503SSA | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 | Signetics | DM74LS374CW vs M38510/32503SSA |
M38510/32503SSX | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Philips Semiconductors | DM74LS374CW vs M38510/32503SSX |
54LS374FMQB | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | National Semiconductor Corporation | DM74LS374CW vs 54LS374FMQB |
54LS374FMQB | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Rochester Electronics LLC | DM74LS374CW vs 54LS374FMQB |
DM74LS374WMX | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | DM74LS374CW vs DM74LS374WMX |
SN74LS374NSRE4 | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | DM74LS374CW vs SN74LS374NSRE4 |
DM74ALS374WMX_NL | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | DM74LS374CW vs DM74ALS374WMX_NL |
SN74LS374MEL | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | onsemi | DM74LS374CW vs SN74LS374MEL |
DM74ALS374AWM | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | DM74LS374CW vs DM74ALS374AWM |