Part Details for DM74LS373N by Fairchild Semiconductor Corporation
Overview of DM74LS373N by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS373N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 6 |
|
RFQ |
Part Details for DM74LS373N
DM74LS373N CAD Models
DM74LS373N Part Data Attributes
|
DM74LS373N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS373N
Fairchild Semiconductor Corporation
Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74LS373N
This table gives cross-reference parts and alternative options found for DM74LS373N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS373N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS373N | IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | DM74LS373N vs N74LS373N |
SN74LS373N | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | DM74LS373N vs SN74LS373N |
DM74LS373N | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Rochester Electronics LLC | DM74LS373N vs DM74LS373N |
SN74LS373N | Bus Driver, 1-Func, 8-Bit, TTL, PDIP20, DIP-20 | AMD | DM74LS373N vs SN74LS373N |
N74LS373N | D Latch, 1-Func, 8-Bit, TTL, PDIP20 | Philips Semiconductors | DM74LS373N vs N74LS373N |
AM25LS373PC | D Latch, 1-Func, 8-Bit, TTL, PDIP20 | AMD | DM74LS373N vs AM25LS373PC |
N74LS373N | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | Signetics | DM74LS373N vs N74LS373N |
AM25LS373PC | Bus Driver, | Rochester Electronics LLC | DM74LS373N vs AM25LS373PC |
SN74LS373N | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, | Monolithic Memories (RETIRED) | DM74LS373N vs SN74LS373N |
AMZ8173PC | Bus Driver, 81 Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | AMD | DM74LS373N vs AMZ8173PC |