Part Details for DM74LS27M by Fairchild Semiconductor Corporation
Overview of DM74LS27M by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS27M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2475 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for DM74LS27M
DM74LS27M CAD Models
DM74LS27M Part Data Attributes
|
DM74LS27M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS27M
Fairchild Semiconductor Corporation
NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 6.8 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74LS27M
This table gives cross-reference parts and alternative options found for DM74LS27M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS27M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS27D | 3-ch, 3-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOIC 0 to 70 | Texas Instruments | DM74LS27M vs SN74LS27D |
DM74LS27M | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | DM74LS27M vs DM74LS27M |
SN74LS27DRG4 | LS SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | DM74LS27M vs SN74LS27DRG4 |
SN74LS27DR | 3-ch, 3-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOIC 0 to 70 | Texas Instruments | DM74LS27M vs SN74LS27DR |
SN74LS27DE4 | Triple 3-input positive-NOR gates 14-SOIC 0 to 70 | Texas Instruments | DM74LS27M vs SN74LS27DE4 |