DM74LS260M
Description: LS SERIES, DUAL 5-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14

Overview of DM74LS260M by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DM74LS260M by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74LS260M by Texas Instruments

DM74LS260M
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP, SOP14,.25
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Load Capacitance (CL)
15 pF
Logic IC Type
NOR GATE
Max I(ol)
0.008 A
Number of Functions
2
Number of Inputs
5
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
5.5 mA
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. DM74LS260M
    Texas Instruments
    LS SERIES, DUAL 5-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
    VS

Alternate Parts for DM74LS260M

This table gives cross-reference parts and alternative options found for DM74LS260M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS260M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS260DR2 LS SERIES, DUAL 5-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC DM74LS260M vs SN74LS260DR2
SN74LS260D LS SERIES, DUAL 5-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 onsemi DM74LS260M vs SN74LS260D
DM74LS260MX LS SERIES, DUAL 5-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments DM74LS260M vs DM74LS260MX
DM74LS260M IC LS SERIES, DUAL 5-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate National Semiconductor Corporation DM74LS260M vs DM74LS260M
Part Number Description Manufacturer Compare
SN74LS260D LS SERIES, DUAL 5-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 onsemi DM74LS260M vs SN74LS260D
SN74LS260D LS SERIES, DUAL 5-INPUT NOR GATE, PDSO14, SOIC-14 Motorola Mobility LLC DM74LS260M vs SN74LS260D
DM74LS260MX LS SERIES, DUAL 5-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments DM74LS260M vs DM74LS260MX
DM74LS260M IC LS SERIES, DUAL 5-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate National Semiconductor Corporation DM74LS260M vs DM74LS260M

Related Parts for DM74LS260M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74LS260M by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74LS260M by Texas Instruments

Select Manufacturer
Which Manufacturer of DM74LS260M would you like to use for your alert(s)?
  • Please alert me when DM74LS260M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74LS260M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74LS260M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74LS260M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74LS260M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74LS260M by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: