Part Details for DM74LS253M by Fairchild Semiconductor Corporation
Overview of DM74LS253M by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS253M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74LS253 - Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 960 |
|
$0.0829 / $0.0975 | Buy Now |
Part Details for DM74LS253M
DM74LS253M CAD Models
DM74LS253M Part Data Attributes
|
DM74LS253M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS253M
Fairchild Semiconductor Corporation
Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 14 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74LS253M
This table gives cross-reference parts and alternative options found for DM74LS253M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS253M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS253JD | IC,LOGIC MUX,DUAL,4-INPUT,LS-TTL,DIP,16PIN,CERAMIC | Freescale Semiconductor | DM74LS253M vs SN74LS253JD |
SN74LS253DRE4 | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | DM74LS253M vs SN74LS253DRE4 |
SN74LS253NDS | IC,LOGIC MUX,DUAL,4-INPUT,LS-TTL,DIP,16PIN,PLASTIC | Freescale Semiconductor | DM74LS253M vs SN74LS253NDS |
SN74LS253NS | IC,LOGIC MUX,DUAL,4-INPUT,LS-TTL,DIP,16PIN,PLASTIC | Freescale Semiconductor | DM74LS253M vs SN74LS253NS |
SN74LS253DG4 | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | DM74LS253M vs SN74LS253DG4 |
SN74LS253DE4 | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | DM74LS253M vs SN74LS253DE4 |
SN74LS253DRG4 | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | DM74LS253M vs SN74LS253DRG4 |
DM74LS253MX | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | DM74LS253M vs DM74LS253MX |
T74LS253M1 | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SO-16 | STMicroelectronics | DM74LS253M vs T74LS253M1 |
SN74LS253DRG4 | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, GREEN, PLASTIC, SOIC-16 | Rochester Electronics LLC | DM74LS253M vs SN74LS253DRG4 |